



PCV1H470MCL2GS | |
|---|---|
DigiKey Part Number | 493-4555-2-ND - Tape & Reel (TR) 493-4555-1-ND - Cut Tape (CT) 493-4555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H470MCL2GS |
Description | CAP ALUM POLY 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H470MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 37mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 48,27400 Kč | 482,74 Kč |
| 50 | 38,49780 Kč | 1 924,89 Kč |
| 100 | 35,41730 Kč | 3 541,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,12038 Kč | 15 060,19 Kč |
| 1 000 | 28,45418 Kč | 28 454,18 Kč |
| 1 500 | 27,61391 Kč | 41 420,86 Kč |
| 2 500 | 26,67737 Kč | 66 693,43 Kč |
| 3 500 | 26,12733 Kč | 91 445,65 Kč |
| 5 000 | 25,59593 Kč | 127 979,65 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |











