Diode 100 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-219AD (MicroSMP)
eSMP® Package Evolution

MSE1PB-M3/89A

DigiKey Part Number
MSE1PB-M3/89AGITR-ND - Tape & Reel (TR)
MSE1PB-M3/89AGICT-ND - Cut Tape (CT)
MSE1PB-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSE1PB-M3/89A
Description
DIODE STANDARD 100V 1A DO219AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
EDA/CAD Models
MSE1PB-M3/89A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
780 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,91400 Kč49,14 Kč
1003,08040 Kč308,04 Kč
5002,28374 Kč1 141,87 Kč
1 0002,02610 Kč2 026,10 Kč
2 0001,80898 Kč3 617,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,59786 Kč7 190,37 Kč
9 0001,44819 Kč13 033,71 Kč
13 5001,37187 Kč18 520,24 Kč
22 5001,28609 Kč28 937,02 Kč
31 5001,23527 Kč38 911,01 Kč
45 0001,18588 Kč53 364,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč