P-Channel 30 V 18A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3E180ATTB1

DigiKey Part Number
RS3E180ATTB1TR-ND - Tape & Reel (TR)
RS3E180ATTB1CT-ND - Cut Tape (CT)
RS3E180ATTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3E180ATTB1
Description
MOSFET P-CH 30V 18A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 18A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
RS3E180ATTB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7200 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1050,54200 Kč505,42 Kč
10035,21780 Kč3 521,78 Kč
50028,66856 Kč14 334,28 Kč
1 00028,46447 Kč28 464,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,28965 Kč60 724,13 Kč
5 00023,25529 Kč116 276,45 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč