P-Channel 40 V 50A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMPH4015SPSQ-13

DigiKey Part Number
31-DMPH4015SPSQ-13TR-ND - Tape & Reel (TR)
31-DMPH4015SPSQ-13CT-ND - Cut Tape (CT)
31-DMPH4015SPSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMPH4015SPSQ-13
Description
MOSFET P-CH 40V 50A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 50A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 9.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4234 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.6W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1021,85900 Kč218,59 Kč
10014,55790 Kč1 455,79 Kč
50011,42712 Kč5 713,56 Kč
1 00010,41984 Kč10 419,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,32941 Kč23 323,52 Kč
5 0008,65563 Kč43 278,15 Kč
7 5008,31241 Kč62 343,07 Kč
12 5007,92685 Kč99 085,62 Kč
17 5007,69860 Kč134 725,50 Kč
25 0007,66952 Kč191 738,00 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč