
RSH070N05GZETB | |
|---|---|
DigiKey Part Number | RSH070N05GZETBTR-ND - Tape & Reel (TR) RSH070N05GZETBCT-ND - Cut Tape (CT) RSH070N05GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH070N05GZETB |
Description | MOSFET N-CH 45V 7A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 45 V 7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RSH070N05GZETB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.8 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSH070N05TB1 | Rohm Semiconductor | 4 863 | 846-RSH070N05TB1CT-ND | 39,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 22,25300 Kč | 222,53 Kč |
| 100 | 14,89920 Kč | 1 489,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,63088 Kč | 26 577,20 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |


