
ACCKPS1515NDT6 | |
|---|---|
DigiKey Part Number | 716-ACCKPS1515NDT6-ND |
Manufacturer | |
Manufacturer Product Number | ACCKPS1515NDT6 |
Description | BOUTON ABS SK D15 H15 DT D6 BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Dot on Top Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Serrated | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.591" (15.00mm) | |
Height | 0.591" (15.00mm) | |
Indicator | Dot on Top | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 5 | 38,17400 Kč | 190,87 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 32,89120 Kč | 822,28 Kč |
| 50 | 31,00560 Kč | 1 550,28 Kč |
| 200 | 27,81500 Kč | 5 563,00 Kč |
| 400 | 26,46745 Kč | 10 586,98 Kč |
| 600 | 25,74565 Kč | 15 447,39 Kč |
| 1 000 | 24,89985 Kč | 24 899,85 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |










