
CP3480 | |
|---|---|
DigiKey Part Number | 4654-CP3480-ND |
Manufacturer | |
Manufacturer Product Number | CP3480 |
Description | C18 BLK/BLK CAP 6MM SPLINE ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.472" (12.00mm), 0.760" (19.30mm) Skirt | |
Height | 0.642" (16.31mm) | |
Indicator | Line on Top | |
Material | Nylon | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 5 | 28,09600 Kč | 140,48 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 25 | 24,09720 Kč | 602,43 Kč |
| 50 | 22,67780 Kč | 1 133,89 Kč |
| 100 | 21,41170 Kč | 2 141,17 Kč |
| 300 | 19,67583 Kč | 5 902,75 Kč |
| 500 | 18,96666 Kč | 9 483,33 Kč |
| 1 000 | 18,09230 Kč | 18 092,30 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |






