Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL16924

DigiKey Part Number
4654-CL16924-ND
Manufacturer
Manufacturer Product Number
CL16924
Description
KNOB K7 ML 6MM SPLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.236" (6.00mm)
Diameter
-
Height
0.630" (16.00mm)
Indicator
Line on Top
Material
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
538,55200 Kč192,76 Kč
1036,07500 Kč360,75 Kč
2533,21040 Kč830,26 Kč
5031,30800 Kč1 565,40 Kč
10029,61140 Kč2 961,14 Kč
30027,27780 Kč8 183,34 Kč
50026,32478 Kč13 162,39 Kč
1 00025,14951 Kč25 149,51 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč