



1221-L | |
|---|---|
DigiKey Part Number | 1722-1314-ND |
Manufacturer | |
Manufacturer Product Number | 1221-L |
Description | KNOB SERRATED 0.236" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.450" (11.43mm) |
Manufacturer Davies Molding, LLC | Height 0.550" (13.97mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical | Features Soft Touch |
Type Serrated | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 5 | 20,43800 Kč | 102,19 Kč |
| 10 | 19,08300 Kč | 190,83 Kč |
| 25 | 17,47680 Kč | 436,92 Kč |
| 50 | 16,42580 Kč | 821,29 Kč |
| 100 | 15,48520 Kč | 1 548,52 Kč |
| 250 | 14,39196 Kč | 3 597,99 Kč |
| 500 | 13,66620 Kč | 6 833,10 Kč |
| 1 000 | 13,01654 Kč | 13 016,54 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |








