
SPK-003C | |
|---|---|
DigiKey Part Number | 2223-SPK-003C-ND |
Manufacturer | |
Manufacturer Product Number | SPK-003C |
Description | BLACK/WHITE TOP, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, White |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Series | Height 0.657" (16.70mm) |
Packaging Tray | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black, White |
Type Ribbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 5,12400 Kč | 25,62 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,74560 Kč | 118,64 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





