
SPK-007G | |
|---|---|
DigiKey Part Number | 2223-SPK-007G-ND |
Manufacturer | |
Manufacturer Product Number | SPK-007G |
Description | GRAY/WHITE TOP, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.244" (6.20mm) Shaft with Line on Top and Side Plastic Gray, White |
Datasheet | Datasheet |
Category | Shaft Size 0.244" (6.20mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Series | Height 0.638" (16.21mm) |
Packaging Tray | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Gray, White |
Type Ribbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,91400 Kč | 24,57 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,55240 Kč | 113,81 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


