
FC7248 | |
|---|---|
DigiKey Part Number | 4654-FC7248-ND |
Manufacturer | |
Manufacturer Product Number | FC7248 |
Description | KMK10 KNOB SILVER 6MM SPLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Aluminum Silver |
Datasheet | Datasheet |
EDA/CAD Models | FC7248 Models |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.394" (10.00mm) |
Packaging Bag | Height 0.591" (15.00mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical | Material Aluminum |
Type Knurled, Straight | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 5 | 58,20600 Kč | 291,03 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 25 | 50,37840 Kč | 1 259,46 Kč |
| 50 | 47,59400 Kč | 2 379,70 Kč |
| 100 | 45,10370 Kč | 4 510,37 Kč |
| 300 | 41,68453 Kč | 12 505,36 Kč |
| 600 | 39,81570 Kč | 23 889,42 Kč |
| 1 200 | 38,14059 Kč | 45 768,71 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |







