
FC7251 | |
|---|---|
DigiKey Part Number | 4654-FC7251-ND |
Manufacturer | |
Manufacturer Product Number | FC7251 |
Description | KNOB KNURLED 0.236" ALUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Aluminum Black |
Datasheet | Datasheet |
EDA/CAD Models | FC7251 Models |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.394" (10.00mm) |
Packaging Bag | Height 0.591" (15.00mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical | Material Aluminum |
Type Knurled, Straight | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 5 | 83,36200 Kč | 416,81 Kč |
| 10 | 78,32300 Kč | 783,23 Kč |
| 25 | 72,46840 Kč | 1 811,71 Kč |
| 50 | 68,59200 Kč | 3 429,60 Kč |
| 100 | 65,12110 Kč | 6 512,11 Kč |
| 300 | 60,35177 Kč | 18 105,53 Kč |
| 600 | 57,74310 Kč | 34 645,86 Kč |
| 1 200 | 55,40445 Kč | 66 485,34 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |









