



1221-J | |
|---|---|
DigiKey Part Number | 1722-1241-ND |
Manufacturer | |
Manufacturer Product Number | 1221-J |
Description | KNOB SERRATED 0.236" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black |
Category | Diameter 0.450" (11.43mm) |
Manufacturer Davies Molding, LLC | Height 0.550" (13.97mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical | Features Flatted to M4.5, Soft Touch |
Type Serrated | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 5 | 22,10600 Kč | 110,53 Kč |
| 10 | 20,62600 Kč | 206,26 Kč |
| 25 | 18,91160 Kč | 472,79 Kč |
| 50 | 17,77720 Kč | 888,86 Kč |
| 100 | 16,76570 Kč | 1 676,57 Kč |
| 250 | 15,59156 Kč | 3 897,89 Kč |
| 500 | 14,81074 Kč | 7 405,37 Kč |
| 1 000 | 14,11229 Kč | 14 112,29 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |











