TZX6V8B-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 63 284
Unit Price: 4,41000 Kč
Datasheet

Upgrade


onsemi
In Stock: 14 738
Unit Price: 4,62000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 180,43973 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 53,67953 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 53,35564 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 53,35564 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 132,58195 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 132,58195 Kč
Datasheet

Similar


Microchip Technology
In Stock: 196
Unit Price: 221,32000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 486,99400 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 608,58080 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 71,78811 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 84,39893 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet
Zener Diode 6.8 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX6V8B-TAP

DigiKey Part Number
TZX6V8B-TAPGICT-ND - Cut Tape (CT)
TZX6V8B-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX6V8B-TAP
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 3.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (78)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C6V8onsemi63 284BZX79C6V8-ND4,41000 KčUpgrade
BZX79C6V8-T50Aonsemi14 738BZX79C6V8-T50ACT-ND4,62000 KčUpgrade
1N3016B-1E3Microchip Technology01N3016B-1E3-ND180,43973 KčSimilar
1N3514AMicrochip Technology01N3514A-ND53,67953 KčSimilar
1N4099Microchip Technology01N4099-ND53,35564 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
30 0001,64560 Kč49 368,00 Kč
60 0001,52936 Kč91 761,60 Kč
90 0001,47017 Kč132 315,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1,64560 Kč
Unit Price with VAT:1,99118 Kč