
1N4461 | |
|---|---|
DigiKey Part Number | 1N4461MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4461 |
Description | DIODE ZENER 6.8V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4.08 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 100 | 205,57250 Kč | 20 557,25 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |

