
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 1,64620 Kč | 164,62 Kč |
| 500 | 1,20150 Kč | 600,75 Kč |
| 1 000 | 1,05746 Kč | 1 057,46 Kč |
| 2 000 | 0,93567 Kč | 1 871,34 Kč |
| 5 000 | 0,80338 Kč | 4 016,90 Kč |
| 10 000 | 0,72145 Kč | 7 214,50 Kč |
| 50 000 | 0,57770 Kč | 28 885,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



