1N4099-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 132,58195 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 137,75527 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 456,13160 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 459,68860 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2 205,37800 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2 187,59260 Kč
Datasheet

Similar


onsemi
In Stock: 5 446
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,58049 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 778
Unit Price: 10,50000 Kč
Datasheet

Similar


onsemi
In Stock: 63 284
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 14 738
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4099-1

DigiKey Part Number
1N4099-1-ND
Manufacturer
Manufacturer Product Number
1N4099-1
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
1N4099-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5.2 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4099D-1Microchip Technology0150-1N4099D-1-ND132,58195 KčParametric Equivalent
1N4099D-1/TRMicrochip Technology0150-1N4099D-1/TR-ND137,75527 KčParametric Equivalent
JANS1N4099C-1Microchip Technology0JANS1N4099C-1-ND1 456,13160 KčParametric Equivalent
JANS1N4099C-1/TRMicrochip Technology0150-JANS1N4099C-1/TR-ND1 459,68860 KčParametric Equivalent
JANS1N4099D-1Microchip Technology0JANS1N4099D-1-ND2 205,37800 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
38553,35564 Kč20 541,92 Kč
Unit Price without VAT:53,35564 Kč
Unit Price with VAT:64,56032 Kč