Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5235B

DigiKey Part Number
1N5235BFS-ND
Manufacturer
Manufacturer Product Number
1N5235B
Description
DIODE ZENER 6.8V 500MW DO35
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5235B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N957BMicrochip Technology1481N957BMS-ND65,51000 KčSimilar
TZX6V8A-TAPVishay General Semiconductor - Diodes Division26 620TZX6V8A-TAPGICT-ND10,08000 KčSimilar
In-Stock: 5 446
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,07900 Kč20,79 Kč
1001,27460 Kč127,46 Kč
5000,92476 Kč462,38 Kč
1 0000,81115 Kč811,15 Kč
2 0000,71498 Kč1 429,96 Kč
5 0000,61050 Kč3 052,50 Kč
10 0000,54572 Kč5 457,20 Kč
50 0000,43199 Kč21 599,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč