
1N5236B | |
|---|---|
DigiKey Part Number | 1N5236B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5236B |
Description | DIODE ZENER 7.5V 500MW DO35 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5236B Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,27460 Kč | 127,46 Kč |
| 500 | 0,92476 Kč | 462,38 Kč |
| 1 000 | 0,81115 Kč | 811,15 Kč |
| 2 000 | 0,71498 Kč | 1 429,96 Kč |
| 5 000 | 0,61050 Kč | 3 052,50 Kč |
| 10 000 | 0,54572 Kč | 5 457,20 Kč |
| 50 000 | 0,43199 Kč | 21 599,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








