
1N957B | |
|---|---|
DigiKey Part Number | 1N957BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N957B |
Description | DIODE ZENER 6.8V 500MW DO7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-7 |
EDA/CAD Models | 1N957B Models |
Category | Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 4.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 100 | 60,68420 Kč | 6 068,42 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

