Parametric Equivalent
Parametric Equivalent

1N4099D-1/TR | |
|---|---|
DigiKey Part Number | 150-1N4099D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4099D-1/TR |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5.2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4099D-1 | Microchip Technology | 0 | 150-1N4099D-1-ND | 132,58195 Kč | Parametric Equivalent |
| JANS1N4099D-1 | Microchip Technology | 0 | JANS1N4099D-1-ND | 2 205,37800 Kč | Parametric Equivalent |
| JANS1N4099D-1/TR | Microchip Technology | 0 | 150-JANS1N4099D-1/TR-ND | 2 187,59260 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 137,75527 Kč | 20 663,29 Kč |
| Unit Price without VAT: | 137,75527 Kč |
|---|---|
| Unit Price with VAT: | 166,68388 Kč |


