Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5235A | |
|---|---|
DigiKey Part Number | 1N5235A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5235A |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5235 | Microchip Technology | 0 | 150-1N5235-ND | 37,60252 Kč | Parametric Equivalent |
| 1N5235/TR | Microchip Technology | 0 | 150-1N5235/TR-ND | 39,47571 Kč | Parametric Equivalent |
| 1N5235B | Microchip Technology | 0 | 1N5235BMS-ND | 34,15000 Kč | Parametric Equivalent |
| 1N5235B/TR | Microchip Technology | 0 | 150-1N5235B/TR-ND | 39,47571 Kč | Parametric Equivalent |
| 1N5235B | Rochester Electronics, LLC | 561 509 | 2156-1N5235B-ND | 0,28066 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 44,62514 Kč | 20 304,44 Kč |
| Unit Price without VAT: | 44,62514 Kč |
|---|---|
| Unit Price with VAT: | 53,99642 Kč |





