Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5235/TR | |
|---|---|
DigiKey Part Number | 150-1N5235/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5235/TR |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4.8 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5235 | Microchip Technology | 0 | 150-1N5235-ND | 37,60252 Kč | Parametric Equivalent |
| 1N5235B | Microchip Technology | 0 | 1N5235BMS-ND | 34,15000 Kč | Parametric Equivalent |
| 1N5235B/TR | Microchip Technology | 0 | 150-1N5235B/TR-ND | 39,47571 Kč | Parametric Equivalent |
| 1N5235B | Rochester Electronics, LLC | 561 509 | 2156-1N5235B-ND | 0,28066 Kč | Parametric Equivalent |
| 1N5235B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5235BBKPBFREE-ND | 0,33035 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 88,60338 Kč | 20 467,38 Kč |
| Unit Price without VAT: | 88,60338 Kč |
|---|---|
| Unit Price with VAT: | 107,21009 Kč |





