1N5235B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 37,60252 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,47571 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,15000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 561 509
Unit Price: 0,28066 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,33035 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,37566 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,81339 Kč
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5235B/TR

DigiKey Part Number
150-1N5235B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5235B/TR
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5235Microchip Technology0150-1N5235-ND37,60252 KčParametric Equivalent
1N5235/TRMicrochip Technology0150-1N5235/TR-ND39,47571 KčParametric Equivalent
1N5235BMicrochip Technology01N5235BMS-ND34,15000 KčParametric Equivalent
1N5235BRochester Electronics, LLC561 5092156-1N5235B-ND0,28066 KčParametric Equivalent
1N5235B BK PBFREECentral Semiconductor Corp01514-1N5235BBKPBFREE-ND0,33035 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
23188,60338 Kč20 467,38 Kč
Manufacturers Standard Package
Unit Price without VAT:88,60338 Kč
Unit Price with VAT:107,21009 Kč