Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4099D | |
|---|---|
DigiKey Part Number | 150-1N4099D-ND |
Manufacturer | |
Manufacturer Product Number | 1N4099D |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5.17 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4099D-1/TR | Microchip Technology | 0 | 150-JANTX1N4099D-1/TR-ND | 346,65180 Kč | Parametric Equivalent |
| JANTXV1N4099D-1 | Microchip Technology | 0 | 1086-16961-ND | 555,22490 Kč | Parametric Equivalent |
| JANTXV1N4099D-1/TR | Microchip Technology | 0 | 150-JANTXV1N4099D-1/TR-ND | 558,45860 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 132,58195 Kč | 20 417,62 Kč |
| Unit Price without VAT: | 132,58195 Kč |
|---|---|
| Unit Price with VAT: | 160,42416 Kč |


