1N4461C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 608,58080 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4 464,75860 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5 581,02900 Kč
Datasheet

Similar


onsemi
In Stock: 43 350
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 8 167
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 2 520
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 10 047
Unit Price: 5,88000 Kč
Datasheet
Zener Diode 6.8 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4461C

DigiKey Part Number
150-1N4461C-ND
Manufacturer
Manufacturer Product Number
1N4461C
Description
DIODE ZENER 6.8V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 4.08 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4461DMicrochip Technology0150-1N4461D-ND608,58080 KčParametric Equivalent
JANS1N4461CMicrochip Technology0JANS1N4461C-ND4 464,75860 KčParametric Equivalent
JANS1N4461DMicrochip Technology0JANS1N4461D-ND5 581,02900 KčParametric Equivalent
1N4736Aonsemi43 3501N4736AFS-ND5,46000 KčSimilar
1N4736A-T50Aonsemi8 1671N4736A-T50ACT-ND5,88000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100486,99400 Kč48 699,40 Kč
Unit Price without VAT:486,99400 Kč
Unit Price with VAT:589,26274 Kč