Zener Diode 6.8 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4736A-T50A

DigiKey Part Number
1N4736A-T50ACT-ND - Cut Tape (CT)
1N4736A-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4736A-T50A
Description
DIODE ZENER 6.8V 1W DO41
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4736A-T50A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,57000 Kč35,70 Kč
1002,22580 Kč222,58 Kč
5001,63532 Kč817,66 Kč
1 0001,44382 Kč1 443,82 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0001,11065 Kč3 331,95 Kč
6 0000,99643 Kč5 978,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč