JANS1N4461C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 486,99400 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 608,58080 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5 581,02900 Kč
Datasheet
Zener Diode 6.8 V 1.5 W ±2% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4461C

DigiKey Part Number
JANS1N4461C-ND
Manufacturer
Manufacturer Product Number
JANS1N4461C
Description
DIODE ZENER 6.8V 1.5W DO41
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.5 W ±2% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 4.08 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±2%
Mounting Type
Through Hole
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
2.5 Ohms
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4461CMicrochip Technology0150-1N4461C-ND486,99400 KčParametric Equivalent
1N4461DMicrochip Technology0150-1N4461D-ND608,58080 KčParametric Equivalent
JANS1N4461DMicrochip Technology0JANS1N4461D-ND5 581,02900 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504 464,75860 Kč223 237,93 Kč
Unit Price without VAT:4 464,75860 Kč
Unit Price with VAT:5 402,35791 Kč