Parametric Equivalent
Similar
Similar

JANS1N4461D | |
|---|---|
DigiKey Part Number | JANS1N4461D-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4461D |
Description | DIODE ZENER 6.8V 1.5W DO41 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±1% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4.08 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 2.5 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4461D | Microchip Technology | 0 | 150-1N4461D-ND | 608,58080 Kč | Parametric Equivalent |
| 1N4736A-T50A | onsemi | 8 167 | 1N4736A-T50ACT-ND | 5,88000 Kč | Similar |
| 1N4736A-T50R | onsemi | 2 520 | 1N4736A-T50RCT-ND | 5,46000 Kč | Similar |
| 1N4736ATR | onsemi | 10 047 | 1N4736AFSCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5 581,02900 Kč | 279 051,45 Kč |
| Unit Price without VAT: | 5 581,02900 Kč |
|---|---|
| Unit Price with VAT: | 6 753,04509 Kč |



