Zener Diode 6.8 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4736A-T50R

DigiKey Part Number
1N4736A-T50RTR-ND - Tape & Reel (TR)
1N4736A-T50RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4736A-T50R
Description
DIODE ZENER 6.8V 1W DO41
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4736A-T50R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4736Aonsemi43 3501N4736AFS-ND2,43000 KčDirect
1N4736ATRonsemi10 0471N4736AFSCT-ND2,62000 KčMFR Recommended
1N4736AGE3Microchip Technology0150-1N4736AGE3-ND31,98396 KčDirect
1N3016B-1Microchip Technology01N3016B-1-ND78,66276 KčSimilar
1N4736AGMicrochip Technology0150-1N4736AG-ND30,11106 KčSimilar
In-Stock: 2 520
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,38100 Kč33,81 Kč
1002,10190 Kč210,19 Kč
5001,54210 Kč771,05 Kč
1 0001,36046 Kč1 360,46 Kč
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč