1N3016B-1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 184,64432 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,17896 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,17896 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,33589 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,29478 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,29478 Kč
Datasheet
Zener Diode 6.8 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3016B-1E3

DigiKey Part Number
1N3016B-1E3-ND
Manufacturer
Manufacturer Product Number
1N3016B-1E3
Description
DIODE ZENER 6.8V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
150 µA @ 5.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3016B-1E3/TRMicrochip Technology0150-1N3016B-1E3/TR-ND184,64432 KčParametric Equivalent
1N4736A BK PBFREECentral Semiconductor Corp01514-1N4736ABKPBFREE-ND1,17896 KčParametric Equivalent
1N4736A BK TIN/LEADCentral Semiconductor Corp01514-1N4736ABKTIN/LEAD-ND1,17896 KčParametric Equivalent
1N4736A TR TIN/LEADCentral Semiconductor Corp01514-1N4736ATRTIN/LEADTR-ND1,33589 KčParametric Equivalent
BZX85C6V8Taiwan Semiconductor Corporation01801-BZX85C6V8TR-ND1,29478 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113180,43973 Kč20 389,69 Kč
Unit Price without VAT:180,43973 Kč
Unit Price with VAT:218,33207 Kč