Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3016B-1E3/TR | |
|---|---|
DigiKey Part Number | 150-1N3016B-1E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N3016B-1E3/TR |
Description | DIODE ZENER 6.8V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3016B-1E3 | Microchip Technology | 0 | 1N3016B-1E3-ND | 180,43973 Kč | Parametric Equivalent |
| 1N4736A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4736ABKPBFREE-ND | 1,17896 Kč | Parametric Equivalent |
| 1N4736A BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4736ABKTIN/LEAD-ND | 1,17896 Kč | Parametric Equivalent |
| 1N4736A TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4736ATRTIN/LEADTR-ND | 1,33589 Kč | Parametric Equivalent |
| BZX85C6V8 | Taiwan Semiconductor Corporation | 0 | 1801-BZX85C6V8TR-ND | 1,29478 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 184,64432 Kč | 20 495,52 Kč |
| Unit Price without VAT: | 184,64432 Kč |
|---|---|
| Unit Price with VAT: | 223,41963 Kč |





