1N4736A TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,17896 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,17896 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,29478 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,29478 Kč
Datasheet
Zener Diode 6.8 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4736A TR TIN/LEAD

DigiKey Part Number
1514-1N4736ATRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4736A TR TIN/LEAD
Description
DIODE ZENER 6.8V 1W DO41
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4736A BK PBFREECentral Semiconductor Corp01514-1N4736ABKPBFREE-ND1,17896 KčParametric Equivalent
1N4736A BK TIN/LEADCentral Semiconductor Corp01514-1N4736ABKTIN/LEAD-ND1,17896 KčParametric Equivalent
BZX85C6V8Taiwan Semiconductor Corporation01801-BZX85C6V8TR-ND1,29478 KčParametric Equivalent
BZX85C6V8 R0GTaiwan Semiconductor Corporation01801-BZX85C6V8R0GTR-ND1,29478 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,33589 Kč20 038,35 Kč
Unit Price without VAT:1,33589 Kč
Unit Price with VAT:1,61643 Kč