Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4736A BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4736ABKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N4736A BK TIN/LEAD |
Description | DIODE ZENER 6.8V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 3.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 4 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4736A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4736ABKPBFREE-ND | 1,17896 Kč | Parametric Equivalent |
| 1N4736A TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4736ATRTIN/LEADTR-ND | 1,33589 Kč | Parametric Equivalent |
| BZX85C6V8 | Taiwan Semiconductor Corporation | 0 | 1801-BZX85C6V8TR-ND | 1,29478 Kč | Parametric Equivalent |
| BZX85C6V8 R0G | Taiwan Semiconductor Corporation | 0 | 1801-BZX85C6V8R0GTR-ND | 1,29478 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 1,17896 Kč | 18 863,36 Kč |
| Unit Price without VAT: | 1,17896 Kč |
|---|---|
| Unit Price with VAT: | 1,42654 Kč |




