MBR10H100-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1645-E3/45

DigiKey Part Number
MBR1645-E3/45GI-ND
Manufacturer
Manufacturer Product Number
MBR1645-E3/45
Description
DIODE SCHOTTKY 45V 16A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 16A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
MBR1645-E3/45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,91000 Kč22,91 Kč
508,49860 Kč424,93 Kč
1008,40700 Kč840,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,91000 Kč
Unit Price with VAT:27,72110 Kč