Component Mount TO-202, TO-220 Rectangular 0.150" (3.81mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

423-150

DigiKey Part Number
492-1719-ND
Manufacturer
Manufacturer Product Number
423-150
Description
MOUNT RECT TO202/220 0.150"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-202, TO-220 Rectangular 0.150" (3.81mm) Black
Datasheet
 Datasheet
EDA/CAD Models
423-150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-202, TO-220
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
Black
Packaging
Bag
Length
0.425" (10.80mm)
Part Status
Active
Width
0.220" (5.59mm)
Type
Mount
Height
0.150" (3.81mm)
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 167
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,57500 Kč95,75 Kč
1006,95030 Kč695,03 Kč
5005,77194 Kč2 885,97 Kč
1 0005,38494 Kč5 384,94 Kč
2 0005,05601 Kč10 112,02 Kč
5 0004,69641 Kč23 482,05 Kč
10 0004,47213 Kč44 721,30 Kč
25 0004,22749 Kč105 687,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč