Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3506W-E4/51

DigiKey Part Number
112-GBPC3506W-E4/51-ND
Manufacturer
Manufacturer Product Number
GBPC3506W-E4/51
Description
BRIDGE RECT 1P 600V 35A GBPC-W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1158,74000 Kč158,74 Kč
10107,11100 Kč1 071,11 Kč
10077,92360 Kč7 792,36 Kč
50065,49108 Kč32 745,54 Kč
1 00061,50083 Kč61 500,83 Kč
2 00060,24589 Kč120 491,78 Kč
Manufacturers Standard Package
Unit Price without VAT:158,74000 Kč
Unit Price with VAT:192,07540 Kč