
IPB010N06NATMA1 | |
|---|---|
DigiKey Part Number | IPB010N06NATMA1TR-ND - Tape & Reel (TR) IPB010N06NATMA1CT-ND - Cut Tape (CT) IPB010N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB010N06NATMA1 |
Description | MOSFET N-CH 60V 45A/180A TO263-7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Ta), 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB010N06NATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 208 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15000 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 110,34400 Kč | 1 103,44 Kč |
| 100 | 79,72520 Kč | 7 972,52 Kč |
| 500 | 66,67578 Kč | 33 337,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,48774 Kč | 62 487,74 Kč |
| 2 000 | 58,96837 Kč | 117 936,74 Kč |
| 3 000 | 57,17692 Kč | 171 530,76 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |















