
3403.0287.23 | |
|---|---|
DigiKey Part Number | 486-3571-2-ND - Tape & Reel (TR) 486-3571-1-ND - Cut Tape (CT) 486-3571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0287.23 |
Description | FUSE BRD MT 20A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 500A DC |
Part Status Active | Melting I²t 445.0 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 5 | 74,28800 Kč | 371,44 Kč |
| 10 | 68,53100 Kč | 685,31 Kč |
| 50 | 56,84800 Kč | 2 842,40 Kč |
| 100 | 52,43490 Kč | 5 243,49 Kč |
| 250 | 47,09924 Kč | 11 774,81 Kč |
| 500 | 43,40530 Kč | 21 702,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,09201 Kč | 57 138,01 Kč |
| 3 000 | 35,04871 Kč | 105 146,13 Kč |
| 4 500 | 33,89019 Kč | 152 505,85 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |








