Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3506W

DigiKey Part Number
GBPC3506W-ND
Manufacturer
Manufacturer Product Number
GBPC3506W
Description
BRIDGE RECT 1P 600V 35A GBPC-W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W
Datasheet
 Datasheet
EDA/CAD Models
GBPC3506W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 079
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
5072,21640 Kč3 610,82 Kč
10066,08280 Kč6 608,28 Kč
50055,34484 Kč27 672,42 Kč
1 00054,23783 Kč54 237,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč