



6223BG | |
|---|---|
DigiKey Part Number | 6223BG-ND |
Manufacturer | |
Manufacturer Product Number | 6223BG |
Description | BRIDGE RECTIFIER HEATSINK 0.163" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Bridge Rectifiers Aluminum 3.0W @ 30°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.060" (26.92mm) | |
Width | 1.060" (26.92mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 9.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 170,14700 Kč | 1 701,47 Kč |
| 25 | 162,06240 Kč | 4 051,56 Kč |
| 50 | 156,20420 Kč | 7 810,21 Kč |
| 100 | 150,55360 Kč | 15 055,36 Kč |
| 250 | 143,38612 Kč | 35 846,53 Kč |
| 500 | 138,18700 Kč | 69 093,50 Kč |
| 1 000 | 133,16890 Kč | 133 168,90 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |




