



6222BG | |
|---|---|
DigiKey Part Number | 6222BG-ND |
Manufacturer | |
Manufacturer Product Number | 6222BG |
Description | BRIDGE RECTIFIER HEATSINK 0.142" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Bridge Rectifiers Aluminum 3.0W @ 30°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.060" (26.92mm) | |
Width | 1.060" (26.92mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 9.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 164,85500 Kč | 1 648,55 Kč |
| 25 | 157,04000 Kč | 3 926,00 Kč |
| 50 | 151,36200 Kč | 7 568,10 Kč |
| 100 | 145,88570 Kč | 14 588,57 Kč |
| 250 | 138,94124 Kč | 34 735,31 Kč |
| 500 | 133,90298 Kč | 66 951,49 Kč |
| 1 000 | 129,04111 Kč | 129 041,11 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |


