Hex Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Natural
1904G
1904G

1904G

DigiKey Part Number
36-1904G-ND
Manufacturer
Manufacturer Product Number
1904G
Description
HEX STANDOFF #8-32 NYLON 7/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
1904G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 846
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1018,59400 Kč185,94 Kč
1 00010,87612 Kč10 876,12 Kč
2 5009,85487 Kč24 637,17 Kč
5 0009,41765 Kč47 088,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč