14HTSP018 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 11,83868 Kč
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 1 846
Unit Price: 24,63000 Kč
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: 33,08000 Kč
Datasheet
Hex Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP018

DigiKey Part Number
145-14HTSP018-ND
Manufacturer
Manufacturer Product Number
14HTSP018
Description
HEX STANDOFF #8-32 NYLON 7/8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50010,06182 Kč5 030,91 Kč
Manufacturers Standard Package
Unit Price without VAT:10,06182 Kč
Unit Price with VAT:12,17480 Kč