
14HTSP018B | |
|---|---|
DigiKey Part Number | 145-14HTSP018B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP018B |
Description | HEX THREADED STANDOFF, #8-32 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,83868 Kč | 5 919,34 Kč |
| Unit Price without VAT: | 11,83868 Kč |
|---|---|
| Unit Price with VAT: | 14,32480 Kč |




