
8442F | |
|---|---|
DigiKey Part Number | 36-8442F-ND |
Manufacturer | |
Manufacturer Product Number | 8442F |
Description | HEX STANDOFF #8-32 NYLON 7/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 8442F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,08000 Kč | 33,08 Kč |
| 10 | 25,83800 Kč | 258,38 Kč |
| 1 000 | 14,66466 Kč | 14 664,66 Kč |
| 2 500 | 13,29949 Kč | 33 248,72 Kč |
| 5 000 | 13,03981 Kč | 65 199,05 Kč |
| Unit Price without VAT: | 33,08000 Kč |
|---|---|
| Unit Price with VAT: | 40,02680 Kč |




