
W08G-E4/51 | |
|---|---|
DigiKey Part Number | W08G-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | W08G-E4/51 |
Description | BRIDGE RECT 1PHASE 800V 1.5A WOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole WOG |
Datasheet | Datasheet |
EDA/CAD Models | W08G-E4/51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 100 | 14,87500 Kč | 1 487,50 Kč |
| 500 | 11,68160 Kč | 5 840,80 Kč |
| 1 000 | 10,65418 Kč | 10 654,18 Kč |
| 3 000 | 9,34971 Kč | 28 049,13 Kč |
| 6 000 | 8,69310 Kč | 52 158,60 Kč |
| 12 000 | 8,14131 Kč | 97 695,72 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |




