Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAT54-G3-18 | |
|---|---|
DigiKey Part Number | BAT54-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54-G3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91690 Kč | 9 169,00 Kč |
| 20 000 | 0,83264 Kč | 16 652,80 Kč |
| 30 000 | 0,78970 Kč | 23 691,00 Kč |
| 50 000 | 0,74143 Kč | 37 071,50 Kč |
| 70 000 | 0,71284 Kč | 49 898,80 Kč |
| 100 000 | 0,68505 Kč | 68 505,00 Kč |
| 250 000 | 0,62407 Kč | 156 017,50 Kč |
| Unit Price without VAT: | 0,91690 Kč |
|---|---|
| Unit Price with VAT: | 1,10945 Kč |





