1N4934GP-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 846
Unit Price: 30,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10 985
Unit Price: 34,65000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 4 568
Unit Price: 4,41000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 3 281
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 39 276
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 7 388
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 142
Unit Price: 7,77000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,89762 Kč
Datasheet

Similar


onsemi
In Stock: 17 128
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 4 637
Unit Price: 22,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,57688 Kč
Datasheet
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4934GP-E3/73

DigiKey Part Number
1N4934GP-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4934GP-E3/73
Description
DIODE STANDARD 100V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
12 0006,39127 Kč76 695,24 Kč
Unit Price without VAT:6,39127 Kč
Unit Price with VAT:7,73344 Kč